There are no models available for this part yet.
Overview of BLC9G22XS-120AGWTY by Ampleon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BLC9G22XS-120AGWTY by Ampleon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BLC9G22XS-120AGWTY
|
Avnet Americas | Power LDMOS Transistor 28V 2110 MHz to 2200 MHz 6-Pin SOT-1278 - Tape and Reel (Alt: BLC9G22XS-120AGWTY) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | ||
Rochester Electronics | BLC9G22XS-120AGWT - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$43.2400 / $50.8700 | Buy Now |