Part Details for BLC8G27LS-240AVJ by Ampleon
Overview of BLC8G27LS-240AVJ by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BLC8G27LS-240AVJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLC8G27LS-240AVJ
|
Avnet Americas | Power LDMOS Transistor N-Channel 65V 8-Pin DFM T/R - Tape and Reel (Alt: BLC8G27LS-240AVJ) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 518 Partner Stock |
|
$57.5500 / $67.7100 | Buy Now |
|
Rochester Electronics | BLC8G27LS-240AV - Power LDMOS transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 518 |
|
$57.5500 / $67.7100 | Buy Now |
Part Details for BLC8G27LS-240AVJ
BLC8G27LS-240AVJ CAD Models
BLC8G27LS-240AVJ Part Data Attributes
|
BLC8G27LS-240AVJ
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLC8G27LS-240AVJ
Ampleon
RF Small Signal Field-Effect Transistor, 2-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDFP-F8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |