Part Details for BLC2041-AL-USB by Matrix Orbital
Overview of BLC2041-AL-USB by Matrix Orbital
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for BLC2041-AL-USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLC2041-AL-USB-ND
|
DigiKey | LCD MOD 80 DIG 20 X 4 BRACKT CBL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.9700 / $102.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.3200 / $128.8500 | Buy Now |
Part Details for BLC2041-AL-USB
BLC2041-AL-USB CAD Models
BLC2041-AL-USB Part Data Attributes
|
BLC2041-AL-USB
Matrix Orbital
Buy Now
|
Compare Parts:
BLC2041-AL-USB
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |