Part Details for BLC12-05S120 by Bellnix Co Ltd
Overview of BLC12-05S120 by Bellnix Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Price & Stock for BLC12-05S120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BLC12-05S120-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
33 In Stock |
|
$23.0840 / $27.7900 | Buy Now |
DISTI #
83604880
|
Verical | Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin SMD Module Tray Min Qty: 4 Package Multiple: 1 | Americas - 315 |
|
$19.0817 / $22.3410 | Buy Now |
|
Quest Components | 252 |
|
$21.7124 / $28.0160 | Buy Now | |
DISTI #
C1S130800005560
|
Chip1Stop | DC/DC Switching Regulators pbFree: Yes Container: Bulk | 269 |
|
$24.0000 / $26.6000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 315 |
|
$14.0080 / $32.0450 | Buy Now |
Part Details for BLC12-05S120
BLC12-05S120 CAD Models
BLC12-05S120 Part Data Attributes
|
BLC12-05S120
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLC12-05S120
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, METAL, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12, -15, 15V OUTPUTS ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-X7 | |
Length | 23.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 21.1 mm |