Part Details for BLC10G22LS-240PVTZ by Ampleon
Overview of BLC10G22LS-240PVTZ by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLC10G22LS-240PVTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-1119-ND
|
DigiKey | RF MOSFET LDMOS 28V SOT1275-3 Min Qty: 1 Lead time: 13 Weeks Container: Tray |
37 In Stock |
|
$58.6880 / $78.0800 | Buy Now |
DISTI #
BLC10G22LS-240PVTZ
|
Avnet Americas | 240 W LDMOS power transistor - Trays (Alt: BLC10G22LS-240PVTZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$62.4582 | Buy Now |