Part Details for BLC100J112B4B by Cornell Dubilier Electronics Inc
Overview of BLC100J112B4B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for BLC100J112B4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9032
|
Newark | Film Capacitor, 10Uf, 1.1Kv, 5%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:10Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLC100J112B4B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $9.6900 | Buy Now |
DISTI #
2266-BLC100J112B4B-ND
|
DigiKey | CAP FILM 10UF 5% 1.1KVDC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$9.3300 / $10.6400 | Buy Now |
DISTI #
338-3388-ND
|
DigiKey | CAP FILM 10UF 5% 1.1KVDC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$16.5100 | Buy Now |
DISTI #
598-BLC100J112B4B
|
Mouser Electronics | Film Capacitors 10uF 1100V DC LINK CAPACITOR RoHS: Compliant | 0 |
|
$8.8900 / $9.3300 | Order Now |
DISTI #
V99:2348_14692541
|
Arrow Electronics | Cap Film 10uF 1100V PP 5%( 41.5 X 28 X 37mm) 10.2mm 0.0052 Ohm 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1643 | Americas - 1 |
|
$3.4560 / $3.6340 | Buy Now |
|
Onlinecomponents.com | Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount RoHS: Compliant |
125 Partner Stock |
|
$8.3400 / $11.5600 | Buy Now |
DISTI #
27063311
|
Verical | Cap Film 10uF 1100V PP 5%( 41.5 X 28 X 37mm) 10.2mm 0.0052 Ohm 85°C RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 125 |
|
$8.7500 / $9.9800 | Buy Now |
DISTI #
BLC100J112B4B
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 50 | 0 |
|
$8.2100 / $8.6600 | Buy Now |
|
Master Electronics | Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount RoHS: Compliant |
125 Partner Stock |
|
$8.3400 / $11.5600 | Buy Now |
Part Details for BLC100J112B4B
BLC100J112B4B CAD Models
BLC100J112B4B Part Data Attributes
|
BLC100J112B4B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLC100J112B4B
Cornell Dubilier Electronics Inc
Film Capacitor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | ESR IS MEASURED AT 10KHZ | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.2 mΩ | |
Height | 37 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 28 mm |