Part Details for BLC-16-B2 by OptiFuse
Overview of BLC-16-B2 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLC-16-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-BLC-16-B2-ND
|
DigiKey | 1-1/4"X1/4" BLOCK-2 PINS, SNAPIN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2.0280 / $3.7100 | Buy Now |
|
Onlinecomponents.com | Fuse Block for 6.3 x 32mm Fuse, 250V, 25A | OptiFuse BLC-16-B2 RoHS: Compliant | 0 |
|
$0.9130 / $2.4750 | Buy Now |
DISTI #
BLC-16-B2
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, 25A, thermoplastic Min Qty: 1 | 0 |
|
$2.7500 / $3.0800 | RFQ |