Part Details for BLC-150D-D4 by All Sensors Corporation
Overview of BLC-150D-D4 by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
AM27C256-150DI | Rochester Electronics LLC | Replacement for AMD part number AM27C256-150DI. Buy from authorized manufacturer Rochester Electronics. | |
FCT1-50D3 | Coilcraft Inc | PoE transformer, SMT, RoHS |
Price & Stock for BLC-150D-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK5507
|
Newark | Blc, 150 Psi, 1 Die, D4-Pkg |Amphenol All Sensors BLC-150D-D4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7200 / $22.0600 | Buy Now |
DISTI #
ASEBLC-150D-D4
|
Heilind Electronics | BLC, 150 PSI, 1 DIE, D4-PKG | Americas - 0 in Stock |
|
Buy Now |