Part Details for BLC-112-G by OptiFuse
Results Overview of BLC-112-G by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLC-112-G Information
BLC-112-G by OptiFuse is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BLC-112-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-BLC-112-G-ND
|
DigiKey | REG. FUSE BLOCK, 12 POLE GROUND Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
408 In Stock |
|
$45.4410 / $63.1600 | Buy Now |
|
Onlinecomponents.com | FUSE BLOCKS-AUTOMOTIVE BLADE FUSES Bussmann Cross 15600-12-21 LittelFuse Cross RoHS: Compliant | 0 |
|
$21.4100 / $36.4700 | Buy Now |
DISTI #
BLC-112-G
|
TME | Fuse boxes, 25A, screw, Leads: connectors, 32V Min Qty: 1 | 0 |
|
$46.0800 / $51.6100 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 407 |
|
RFQ |