There are no models available for this part yet.
Overview of BLB102SURC/E12V by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
147-611E-12V | Amphenol Communications Solutions | Paladin HD, DO, 6-Pair, 6 Column, 1.5mm Wipe, GXT+ | |
147-811E-12V | Amphenol Communications Solutions | Paladin HD, DO, 8-Pair, 6 Column, 1.5mm Wipe, GXT+ | |
147-D11E-12V | Amphenol Communications Solutions | Paladin HD, DO, 12-Pair, 6 Column, 1.5mm Wipe, GXT+ |
Price & Stock for BLB102SURC/E12V by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000997640
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
CAD Models for BLB102SURC/E12V by Kingbright
Part Data Attributes for BLB102SURC/E12V by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
HYPER RED
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
1800.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
14.8 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
640 nm
|
Shape
|
ROUND
|
Size
|
10 mm
|
Surface Mount
|
NO
|
T-code
|
T-4
|
Viewing Angle
|
40 deg
|