Part Details for BLA9H0912L-250GU by Ampleon
Overview of BLA9H0912L-250GU by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLA9H0912L-250GU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-BLA9H0912L-250GU-ND
|
DigiKey | RF MOSFET LDMOS 50V CDFM2 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
60 In Stock |
|
$203.2100 | Buy Now |
DISTI #
BLA9H0912L-250GU
|
Avnet Americas | LDMOS Avionics Power Transistor 960MHz to 1215MHz 106V 3-Pin SOT-502F Bulk - Trays (Alt: BLA9H0912L-250GU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$215.2710 | Buy Now |