Part Details for BLA9G1011LS-300U by Ampleon
Overview of BLA9G1011LS-300U by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14683-00U2DB-P | Renesas Electronics Corporation | SmartBond™ DA14683 Bluetooth Low Energy 5.1 Development Kit Pro - WL-CSP53 Daughterboard | |
DRV8300UDPWR | Texas Instruments | 100-V max, simple three-phase gate driver with bootstrap diodes and enhanced UVLO protection 20-TSSOP -40 to 125 | |
DRV8300UDRGER | Texas Instruments | 100-V max, simple three-phase gate driver with bootstrap diodes and enhanced UVLO protection 24-VQFN -40 to 125 |
Price & Stock for BLA9G1011LS-300U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603-1117-ND
|
DigiKey | RF MOSFET LDMOS 32V SOT502B Min Qty: 1 Lead time: 16 Weeks Container: Tray |
11 In Stock |
|
$259.9300 | Buy Now |
DISTI #
BLA9G1011LS-300U
|
Avnet Americas | 300 W LDMOS power transistor for avionics applications at frequencies from 1030 MHz to 1090 MHz. - Trays (Alt: BLA9G1011LS-300U) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$239.9922 | Buy Now |