Part Details for BLA31BD102SN4D by Murata Manufacturing Co Ltd
Results Overview of BLA31BD102SN4D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLA31BD102SN4D Information
BLA31BD102SN4D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLA31BD102SN4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11013-1-ND
|
DigiKey | FERRITE BEAD 1 KOHM 1206 1LN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16039 In Stock |
|
$0.2400 / $0.8100 | Buy Now |
DISTI #
BLA31BD102SN4D
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 1 kOhm, 50 mA, 550 Milliohm, ? 25% - Tape and Reel (Alt: BLA31BD10... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2259 / $0.2419 | Buy Now |
DISTI #
81-BLA31BD102SN4D
|
Mouser Electronics | Ferrite Beads 1000 OHM 25% RoHS: Compliant | 4614 |
|
$0.2400 / $0.6600 | Buy Now |
DISTI #
V72:2272_07173375
|
Arrow Electronics | Ferrite Beads Chip Array 1KOhm 25% 100MHz 0.05A 0.55Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 416 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2114 Container: Cut Strips | Americas - 1071 |
|
$0.2259 / $0.2404 | Buy Now |
|
Future Electronics | BLA Series 1206 1 kOhm 50 mA 0.55 DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel |
4000 Reel |
|
$0.2200 | Buy Now |
DISTI #
87336124
|
Verical | Ferrite Beads Chip Array 1KOhm 25% 100MHz 0.05A 0.55Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 | Americas - 11043 |
|
$0.3248 | Buy Now |
DISTI #
56478844
|
Verical | Ferrite Beads Chip Array 1KOhm 25% 100MHz 0.05A 0.55Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 2114 | Americas - 1071 |
|
$0.2404 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 4 FUNCTION(S), 0.05A, 8 PIN(S) | 77 |
|
$0.2700 / $0.6000 | Buy Now |
DISTI #
BLA31BD102SN4D
|
TTI | Ferrite Beads 1000 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2340 | Buy Now |