-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 4 Function(s), 0.05A, EIA STD PACKAGE SIZE 1206, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1002-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 1206 4LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25682 In Stock |
|
$0.2016 / $0.6000 | Buy Now |
DISTI #
BLA31AG102SN4D
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 1 kOhm, 50 mA, 450 Milliohm, ± 25% - Tape and Reel (Alt: BLA31AG102SN4D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1784 | Buy Now |
DISTI #
BLA31AG102SN4D
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 1 kOhm, 50 mA, 450 Milliohm, ± 25% - Tape and Reel (Alt: BLA31AG102SN4D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-BLA31AG102SN4D
|
Mouser Electronics | Ferrite Beads 1000 OHM 25% RoHS: Compliant | 3700 |
|
$0.1890 / $0.5900 | Buy Now |
DISTI #
E02:0323_01066625
|
Arrow Electronics | Ferrite Beads Chip Array 1KOhm 25% 100MHz 0.05A 0.45Ohm DCR 1206 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2410 | Europe - 52000 |
|
$0.1564 / $0.1598 | Buy Now |
DISTI #
V36:1790_07173351
|
Arrow Electronics | Ferrite Beads Chip Array 1KOhm 25% 100MHz 0.05A 0.45Ohm DCR 1206 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2338 | Americas - 12000 |
|
$0.1816 / $0.1885 | Buy Now |
DISTI #
V72:2272_07173351
|
Arrow Electronics | Ferrite Beads Chip Array 1KOhm 25% 100MHz 0.05A 0.45Ohm DCR 1206 T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2123 Container: Cut Strips | Americas - 3596 |
|
$0.1904 / $0.5191 | Buy Now |
|
Future Electronics | BLA Series 1206 1 kOhm 50 mA 0.45 DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1750 / $0.1840 | Buy Now |
|
Future Electronics | BLA Series 1206 1 kOhm 50 mA 0.45 DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1810 / $0.1890 | Buy Now |
DISTI #
79354774
|
Verical | Ferrite Beads Chip Array 1KOhm 25% 100MHz 0.05A 0.45Ohm DCR 1206 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2410 | Americas - 52000 |
|
$0.1557 / $0.1591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLA31AG102SN4D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLA31AG102SN4D
Murata Manufacturing Co Ltd
Ferrite Chip, 4 Function(s), 0.05A, EIA STD PACKAGE SIZE 1206, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ARRAY TYPE | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.05 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |