BLA2ABD102SN4
Murata Manufacturing Co Ltd
Description: Ferrite Chip, 4 Function(s), 0.05A,

Overview of BLA2ABD102SN4 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BLA2ABD102SN4 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLA2ABD102SN4 by Murata Manufacturing Co Ltd

BLA2ABD102SN4
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
NICKEL BARRIER TERMINATION
DC Resistance-Max
1 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
1000 OHM Ω
Rated Current
0.05 A
Terminal Finish
TIN
Width
1 mm
Want to compare parts?
  1. BLA2ABD102SN4
    Murata Manufacturing Co Ltd
    Ferrite Chip, 4 Function(s), 0.05A,
    VS

Alternate Parts for BLA2ABD102SN4

This table gives cross-reference parts and alternative options found for BLA2ABD102SN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLA2ABD102SN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLA2ABD102SN4D Ferrite Chip, 4 Function(s), 0.05A, EIA STD PACKAGE SIZE 0804, 8 PIN Murata Manufacturing Co Ltd BLA2ABD102SN4 vs BLA2ABD102SN4D

Related Parts for BLA2ABD102SN4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLA2ABD102SN4 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLA2ABD102SN4 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLA2ABD102SN4 would you like to use for your alert(s)?
  • Please alert me when BLA2ABD102SN4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLA2ABD102SN4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLA2ABD102SN4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLA2ABD102SN4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLA2ABD102SN4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLA2ABD102SN4 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: