-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 4 Function(s), 0.2A, EIA STD PACKAGE SIZE 0804, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5974-1-ND
|
DigiKey | FERRITE BEAD 22 OHM 0804 4LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
386 In Stock |
|
$0.1443 / $0.4600 | Buy Now |
DISTI #
BLA2ABB220SN4D
|
Avnet Americas | Ferrite Bead, 0804, 22 Ohm, 200 mA, 200 Milliohm, ± 25% - Tape and Reel (Alt: BLA2ABB220SN4D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1861 / $0.1951 | Buy Now |
DISTI #
81-BLA2ABB220SN4D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 0 |
|
$0.1410 / $0.4600 | Order Now |
DISTI #
BLA2ABB220SN4D
|
TME | Ferrite: bead, array, Imp.@ 100MHz: 22Ω, SMD, 200mA, 0804, R: 200mΩ Min Qty: 10000 | 0 |
|
$0.1439 | RFQ |
DISTI #
BLA2ABB220SN4D
|
Avnet Abacus | Ferrite Bead, 0804, 22 Ohm, 200 mA, 200 Milliohm, � 25% (Alt: BLA2ABB220SN4D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLA2ABB220SN4D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLA2ABB220SN4D
Murata Manufacturing Co Ltd
Ferrite Chip, 4 Function(s), 0.2A, EIA STD PACKAGE SIZE 0804, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0804, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ARRAY TYPE | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 1 mm |