Part Details for BLA2AAG102SN4 by Murata Manufacturing Co Ltd
Overview of BLA2AAG102SN4 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLA2AAG102SN4
BLA2AAG102SN4 CAD Models
BLA2AAG102SN4 Part Data Attributes
|
BLA2AAG102SN4
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLA2AAG102SN4
Murata Manufacturing Co Ltd
Ferrite Chip, 4 Function(s), 0.05A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
DC Resistance-Max | 1.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Rated Current | 0.05 A | |
Terminal Finish | TIN | |
Width | 1 mm |
Alternate Parts for BLA2AAG102SN4
This table gives cross-reference parts and alternative options found for BLA2AAG102SN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLA2AAG102SN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-4T2010B-102JB | Ferrite Chip, 4 Function(s), 0.05A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA2AAG102SN4 vs SHB-4T2010B-102JB |
BLA2AAG102SN4D | Ferrite Chip, 4 Function(s), 0.05A, EIA STD PACKAGE SIZE 0804, 8 PIN | Murata Manufacturing Co Ltd | BLA2AAG102SN4 vs BLA2AAG102SN4D |
SHB-4T2010A-102JL | Ferrite Chip, 4 Function(s), 0.05A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA2AAG102SN4 vs SHB-4T2010A-102JL |
SHB-4T2010A-102JT | Ferrite Chip, 4 Function(s), 0.05A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA2AAG102SN4 vs SHB-4T2010A-102JT |
SHB-4T2010B-102JL | Ferrite Chip, 4 Function(s), 0.05A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA2AAG102SN4 vs SHB-4T2010B-102JL |