-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 70dB@(1kHz) 1A Fixed 3.3V Positive electrode 6V SOT-223 Linear Voltage Regulators (LDO) ROHS | 8585 |
|
$0.0941 / $0.1637 | Buy Now |
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 80 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BL9110-330BPFB
Shanghai Belling Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL9110-330BPFB
Shanghai Belling Co Ltd
Regulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI BELLING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SHANGHAI BELLING |