Part Details for BL8503-12PRM by Shanghai Belling Co Ltd
Results Overview of BL8503-12PRM by Shanghai Belling Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BL8503-12PRM Information
BL8503-12PRM by Shanghai Belling Co Ltd is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BL8503-12PRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250mA Fixed 1.2V 8V SOT-23 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 521 |
|
$0.0909 / $0.1577 | Buy Now |
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 40 |
|
RFQ |
Part Details for BL8503-12PRM
BL8503-12PRM CAD Models
BL8503-12PRM Part Data Attributes
|
BL8503-12PRM
Shanghai Belling Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL8503-12PRM
Shanghai Belling Co Ltd
Regulator
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI BELLING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |