Part Details for BL731 by Fischer Elektronik GmbH & Co KG
Overview of BL731 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Price & Stock for BL731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BL7.31
|
TME | Connector: pin strips, socket, female, PIN: 31, straight, 2.54mm Min Qty: 10 | 0 |
|
$7.8600 / $8.9700 | RFQ |
Part Details for BL731
BL731 CAD Models
BL731 Part Data Attributes
|
BL731
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
BL731
Fischer Elektronik GmbH & Co KG
Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for BL731
This table gives cross-reference parts and alternative options found for BL731. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL731, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-99-031-20-001 | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | BL731 vs 801-99-031-20-001 |
95287-331H | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BL731 vs 95287-331H |
399-83-131-10-003101 | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BL731 vs 399-83-131-10-003101 |
67207-031LF | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | BL731 vs 67207-031LF |
67226-031 | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BL731 vs 67226-031 |
3-535676-0 | 31 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | BL731 vs 3-535676-0 |
PS-31SD-S4T1-2 | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Japan Aviation Electronics Industry Limited | BL731 vs PS-31SD-S4T1-2 |
98402-331 | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | BL731 vs 98402-331 |
801-44-031-20-001000 | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | BL731 vs 801-44-031-20-001000 |
90148-1331 | Board Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | BL731 vs 90148-1331 |