Part Details for BL34E21-01-RO by Lin Engineering
Results Overview of BL34E21-01-RO by Lin Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BL34E21-01-RO Information
BL34E21-01-RO by Lin Engineering is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BL34E21-01-RO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7904
|
Newark | Bldc Motor, 100W, 4000Rpm, 33.99In-Oz, Dc Motor Type:Brushless, Supply Voltage Vdc:24V, Rotationa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$58.1700 | Buy Now |
DISTI #
2090-BL34E21-01-RO-ND
|
DigiKey | BLDC MOTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$223.7700 | Buy Now |
DISTI #
68029052
|
Verical | BL34E21-01-RO Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$219.2946 | Buy Now |