Part Details for BL20-32DO-24VDC-0.5A-P by TURCK Inc
Overview of BL20-32DO-24VDC-0.5A-P by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417760BL200ADV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD17760BL200ADXV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F523W8BDBL#20 | Renesas Electronics Corporation | 32-bit Microcontrollers and Module with Bluetooth® 5 for IoT Endpoint Devices, System Control and Wireless Communication, TFBGA, /Tray |
Price & Stock for BL20-32DO-24VDC-0.5A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Electronic module, 32 DO, PNP, 24VDC, 0.5 A, 6827220 | 0 |
|
$806.7500 | Buy Now |