Part Details for BL191412 by Fischer Elektronik GmbH & Co KG
Overview of BL191412 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Price & Stock for BL191412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BL19.141.2
|
TME | Connector: pin strips, socket, female, PIN: 2, straight, 2.54mm, THT Min Qty: 10 | 0 |
|
$0.8700 / $1.1300 | RFQ |
Part Details for BL191412
BL191412 CAD Models
BL191412 Part Data Attributes
|
BL191412
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
BL191412
Fischer Elektronik GmbH & Co KG
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for BL191412
This table gives cross-reference parts and alternative options found for BL191412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL191412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-1445349-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | BL191412 vs 0-1445349-2 |
66926-501LF | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | BL191412 vs 66926-501LF |
66948-001 | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | BL191412 vs 66948-001 |
68431-001 | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BL191412 vs 68431-001 |
68428-001LF | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | BL191412 vs 68428-001LF |
68733-001 | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BL191412 vs 68733-001 |
5-535598-2 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | BL191412 vs 5-535598-2 |
5-147103-1 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | BL191412 vs 5-147103-1 |
66925-001 | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BL191412 vs 66925-001 |
66925-501 | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BL191412 vs 66925-501 |