There are no models available for this part yet.
Overview of BL16SMD0674BTR by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Price & Stock for BL16SMD0674BTR by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BL16SMD067.4BTR
|
TME | Connector: pin strips, socket, female, PIN: 4, straight, 2.54mm, SMT Min Qty: 500 | 0 |
|
$1.1500 | RFQ |
CAD Models for BL16SMD0674BTR by Fischer Elektronik GmbH & Co KG
Part Data Attributes for BL16SMD0674BTR by Fischer Elektronik GmbH & Co KG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FISCHER ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
Alternate Parts for BL16SMD0674BTR
This table gives cross-reference parts and alternative options found for BL16SMD0674BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL16SMD0674BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1182V04E0T | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | BL16SMD0674BTR vs 1182V04E0T |
220F04D1J | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | BL16SMD0674BTR vs 220F04D1J |
222VL04MXX | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | BL16SMD0674BTR vs 222VL04MXX |
P9403-04-21 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Protectron Electromech Ltd | BL16SMD0674BTR vs P9403-04-21 |
91092-502 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | BL16SMD0674BTR vs 91092-502 |
222YL04MXX | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | BL16SMD0674BTR vs 222YL04MXX |
M20-1050200 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | Harwin | BL16SMD0674BTR vs M20-1050200 |
D01-9680201 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | BL16SMD0674BTR vs D01-9680201 |
AF2D-S-200-04-G-H2-T/A | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | BL16SMD0674BTR vs AF2D-S-200-04-G-H2-T/A |
LY10-DC04 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | BL16SMD0674BTR vs LY10-DC04 |