Part Details for BL15SMD08913SM by Fischer Elektronik GmbH & Co KG
Overview of BL15SMD08913SM by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL15SMD08913SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BL15SMD089.13SM
|
TME | Connector: pin strips, socket, female, PIN: 13, straight, 2.54mm Min Qty: 10 | 0 |
|
$3.5200 / $4.5300 | RFQ |
Part Details for BL15SMD08913SM
BL15SMD08913SM CAD Models
BL15SMD08913SM Part Data Attributes
|
BL15SMD08913SM
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
BL15SMD08913SM
Fischer Elektronik GmbH & Co KG
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |
Alternate Parts for BL15SMD08913SM
This table gives cross-reference parts and alternative options found for BL15SMD08913SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL15SMD08913SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BL17SMD13SM | Fischer Elektronik GmbH & Co KG | $2.3845 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | BL15SMD08913SM vs BL17SMD13SM |
22-42-7135 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | BL15SMD08913SM vs 22-42-7135 |
22-42-3131 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | BL15SMD08913SM vs 22-42-3131 |
22-42-5133 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | BL15SMD08913SM vs 22-42-5133 |
90147-2313 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | BL15SMD08913SM vs 90147-2313 |
G8271311411 | Amphenol Corporation | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | BL15SMD08913SM vs G8271311411 |
91622-313(H) | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | BL15SMD08913SM vs 91622-313(H) |
ESQT-113-02-L-S-472 | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | BL15SMD08913SM vs ESQT-113-02-L-S-472 |
CMS13S-D5H06 | Cristek Interconnects Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | BL15SMD08913SM vs CMS13S-D5H06 |
316-83-113-41-007101 | PRECI-DIP SSA | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | BL15SMD08913SM vs 316-83-113-41-007101 |