There are no models available for this part yet.
Overview of BL12-03PTGU by MPE-Garry GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for BL12-03PTGU by MPE-Garry GmbH
Part Data Attributes for BL12-03PTGU by MPE-Garry GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MPE GARRY GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.087 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
0.236 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
700VAC V
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.098 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
3
|
Alternate Parts for BL12-03PTGU
This table gives cross-reference parts and alternative options found for BL12-03PTGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL12-03PTGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
585031 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Wire Terminal, Locking, Plug | W+P Products GmbH | BL12-03PTGU vs 585031 |
2510-503-10 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Red Insulator, Plug | Methode Electronics Inc | BL12-03PTGU vs 2510-503-10 |
SSHR-221-S-06-H | Board Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | BL12-03PTGU vs SSHR-221-S-06-H |
2049-1X21G | Board Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | BL12-03PTGU vs 2049-1X21G |
2049-1X21T | Board Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | BL12-03PTGU vs 2049-1X21T |
JS-A-8891W-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.264 inch Pitch, Solder Terminal, Natural Insulator, Plug | Central Components Manufacturing | BL12-03PTGU vs JS-A-8891W-03 |
BFS02-21-L-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | BL12-03PTGU vs BFS02-21-L-R |
9635R-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | SPC Multicomp | BL12-03PTGU vs 9635R-03 |
BFS02-21-A-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | BL12-03PTGU vs BFS02-21-A-R |
1533003150301000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | BL12-03PTGU vs 1533003150301000 |