-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 7A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7003
|
Newark | Ferrite Bead, 7A, Axial Leaded, Ferrite Case Style:-, Impedance:-, Dc Current Rating:7A, Product Range:Bl02 Series, Dc Resistance Max:-, Impedance Tolerance:-, Product Length:9Mm, Product Width:3.4Mm, Product Height:7.5Mm Rohs Compliant: Yes |Murata BL02RN2R1M2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BL02RN2R1M2B
|
Avnet Americas | Ind Bead Ferrite 7A RDL Bulk - Bulk (Alt: BL02RN2R1M2B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 258 |
|
RFQ | ||
DISTI #
BL02RN2R1M2B
|
Avnet Abacus | Ind Bead Ferrite 7A RDL Bulk (Alt: BL02RN2R1M2B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BL02RN2R1M2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL02RN2R1M2B
Murata Manufacturing Co Ltd
Ferrite Bead, 1 Function(s), 7A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | RADIAL STRAIGHT LEAD TYPE | |
Filter Type | FERRITE BEAD | |
Height | 7.5 mm | |
JESD-609 Code | e2 | |
Length | 9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 7 A | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 3.4 mm |
This table gives cross-reference parts and alternative options found for BL02RN2R1M2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL02RN2R1M2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL02RN2R1M2BB | Ferrite Bead, 1 Function(s), 7A | Murata Manufacturing Co Ltd | BL02RN2R1M2B vs BL02RN2R1M2BB |