-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 7A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0778
|
Newark | Ferrite Bead, 7A, Axial Leaded, Ferrite Case Style:Axial Leaded, Dc Current Rating:7A, Product Range:Bl01 Series, Dc Resistance Max:-, Impedance Tolerance:-, Automotive Qualification Standard:-, External Depth:3.6Mm, Resistance:50Ohmrohs Compliant: Yes |Murata BL01RN1A1D2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BL01RN1A1D2B
|
Avnet Americas | Ind Bead Ferrite 7A AXL Bulk - Bulk (Alt: BL01RN1A1D2B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 1 FUNCTIONS, 7 A, FERRITE BEAD | 6332 |
|
$3.8550 / $7.7100 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 7 A, FERRITE BEAD | 4 |
|
$33.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 46 |
|
RFQ | |
DISTI #
BL01RN1A1D2B
|
Avnet Abacus | Ind Bead Ferrite 7A AXL Bulk (Alt: BL01RN1A1D2B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BL01RN1A1D2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL01RN1A1D2B
Murata Manufacturing Co Ltd
Ferrite Bead, 1 Function(s), 7A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AXIAL STRAIGHT LEAD TYPE | |
Diameter | 3.6 mm | |
Filter Type | FERRITE BEAD | |
Height | 5 mm | |
JESD-609 Code | e1 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 7 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |