Part Details for BL0102-14-34 by Kingbright
Overview of BL0102-14-34 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for BL0102-14-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997622
|
Sager | LED Replacement Lamps - Based LEDs | 0 |
|
Buy Now | |
DISTI #
BL0102-14-34
|
Avnet Abacus | LED Bi-Color Green/Red 660nm/565nm LED Cluster Bag (Alt: BL0102-14-34) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for BL0102-14-34
BL0102-14-34 CAD Models
BL0102-14-34 Part Data Attributes:
|
BL0102-14-34
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BL0102-14-34
Kingbright
DUAL COLOR DISPLAY CLUSTER, RED/GREEN, 24mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright |