Part Details for BL-XJF361-TR7 by American Bright Optoelectronics
Overview of BL-XJF361-TR7 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL-XJF361-TR7
BL-XJF361-TR7 CAD Models
BL-XJF361-TR7 Part Data Attributes
|
BL-XJF361-TR7
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-XJF361-TR7
American Bright Optoelectronics
Single Color LED, Super Amber, Water Clear, T-3/4, 1.8mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.7 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 35 deg |
Alternate Parts for BL-XJF361-TR7
This table gives cross-reference parts and alternative options found for BL-XJF361-TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-XJF361-TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-XJF361 | Single Color LED, Super Amber, Water Clear, T-3/4, 1.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | American Bright Optoelectronics | BL-XJF361-TR7 vs BL-XJF361 |
BL-XJF361-F8 | Single Color LED, Super Amber, Water Clear, T-3/4, 1.8mm, | American Bright Optoelectronics | BL-XJF361-TR7 vs BL-XJF361-F8 |