Part Details for BL-T5133-T by American Bright Optoelectronics
Overview of BL-T5133-T by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T51333L5BB8 | Renesas Electronics Corporation | 2.5V 2M 32QUE MULTI-Q | |
72T51336L6BBI8 | Renesas Electronics Corporation | 2.5V 32Q 2M MULTI-Q | |
72T51336L6BB | Renesas Electronics Corporation | 2.5V 32Q 2M MULTI-Q |
Part Details for BL-T5133-T
BL-T5133-T CAD Models
BL-T5133-T Part Data Attributes
|
BL-T5133-T
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-T5133-T
American Bright Optoelectronics
Single Color LED, Bright Red, Diffused Red, 4.94mm, L-138, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | L-138, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 2.4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.59 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | TRIANGULAR | |
Size | 4.94 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |