Part Details for BL-R4110 by IBS Electronics Inc
Overview of BL-R4110 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL-R4110
BL-R4110 CAD Models
BL-R4110 Part Data Attributes
|
BL-R4110
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BL-R4110
IBS Electronics Inc
Single Color LED, Orange, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | SQUARE | |
Size | 5 mm |
Alternate Parts for BL-R4110
This table gives cross-reference parts and alternative options found for BL-R4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-R4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-2291AT-051 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | BL-R4110 vs LTL-2291AT-051 |
BL-C4336 | Single Color LED, Orange, 4.8mm | IBS Electronics Inc | BL-R4110 vs BL-C4336 |
BL-R4122N | Single Color LED, Orange, 5mm | IBS Electronics Inc | BL-R4110 vs BL-R4122N |
BL-S4126 | Single Color LED, Orange, 2mm | IBS Electronics Inc | BL-R4110 vs BL-S4126 |
HLMP-E250 | Single Color LED, Orange, T-1, 3mm | Hewlett Packard Co | BL-R4110 vs HLMP-E250 |
BL-BJ341 | Single Color LED, Super Orange, T-1, 3mm | American Bright Optoelectronics | BL-R4110 vs BL-BJ341 |
LUO53D-12.5 | Single Color LED, Orange, 5mm, 5 MM ROUND | SunLED Group | BL-R4110 vs LUO53D-12.5 |
KAA-3022EC-4.5SF | Single Color LED, Orange, 2.5mm, | Kingbright | BL-R4110 vs KAA-3022EC-4.5SF |
BL-R4134 | Single Color LED, Orange, 3.5mm | American Bright Optoelectronics | BL-R4110 vs BL-R4134 |
SEL6910 | Single Color LED, Orange, 3.1mm | Sanken Electric Co Ltd | BL-R4110 vs SEL6910 |