Part Details for BL-PST-SSS-C10 by American Bright Optoelectronics
Overview of BL-PST-SSS-C10 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL-PST-SSS-C10
BL-PST-SSS-C10 CAD Models
BL-PST-SSS-C10 Part Data Attributes
|
BL-PST-SSS-C10
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-PST-SSS-C10
American Bright Optoelectronics
Single Color LED, True Green, Water Clear, 2.5mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | TRUE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 198.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 120 deg |
Alternate Parts for BL-PST-SSS-C10
This table gives cross-reference parts and alternative options found for BL-PST-SSS-C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-PST-SSS-C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BL-PDT-CJS-C10 | American Bright Optoelectronics | Check for Price | Single Color LED, True Green, Water Clear, 2.4mm, 2.80 X 3.20 MM, 1.80 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | BL-PST-SSS-C10 vs BL-PDT-CJS-C10 |
BL-PUT-SJS-C10 | American Bright Optoelectronics | Check for Price | Single Color LED, True Green, Water Clear, 2.2mm, PLASTIC, LCC-2 | BL-PST-SSS-C10 vs BL-PUT-SJS-C10 |