Part Details for BL-PDH-GJS-C30 by American Bright Optoelectronics
Overview of BL-PDH-GJS-C30 by American Bright Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL-PDH-GJS-C30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3438 |
|
RFQ |
Part Details for BL-PDH-GJS-C30
BL-PDH-GJS-C30 CAD Models
BL-PDH-GJS-C30 Part Data Attributes
|
BL-PDH-GJS-C30
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-PDH-GJS-C30
American Bright Optoelectronics
Single Color LED, Hyper Red, Water Clear, 2.4mm, 3.20 X 2.80 MM, 1.80 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | 3.20 X 2.80 MM, 1.80 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for BL-PDH-GJS-C30
This table gives cross-reference parts and alternative options found for BL-PDH-GJS-C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-PDH-GJS-C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-PDR-GJS-C20 | Single Color LED, Red, Water Clear, 2.4mm, 3.20 X 2.80 MM, 1.80 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | American Bright Optoelectronics | BL-PDH-GJS-C30 vs BL-PDR-GJS-C20 |
BL-PDR-GRS-C20 | Single Color LED, Red, Water Clear, 2.4mm, 3.20 X 2.80 MM, 1.80 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | American Bright Optoelectronics | BL-PDH-GJS-C30 vs BL-PDR-GRS-C20 |