Part Details for BL-HUB33H-AV-TRB by American Bright Optoelectronics
Overview of BL-HUB33H-AV-TRB by American Bright Optoelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL-HUB33H-AV-TRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BL-HUB33H-AV-TRBCT-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14451 In Stock |
|
$0.0590 / $0.4000 | Buy Now |
DISTI #
442-BLHUB33HAVTB
|
Mouser Electronics | Standard LEDs - SMD 1206 RED RoHS: Compliant | 5892 |
|
$0.0490 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0495 | Buy Now |
|
Onlinecomponents.com | SMT LED - 1206 Red RoHS: Compliant |
15000 In Stock |
|
$0.0452 / $0.0577 | Buy Now |
DISTI #
67518252
|
Verical | BL-HUB33H-AV-TRB Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.0670 / $0.0750 | Buy Now |
|
Master Electronics | SMT LED - 1206 Red RoHS: Compliant |
15000 In Stock |
|
$0.0452 / $0.0577 | Buy Now |