Part Details for BL-HJE37A-AV-TRB by American Bright Optoelectronics
Overview of BL-HJE37A-AV-TRB by American Bright Optoelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BL-HJE37A-AV-TRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BL-HJE37A-AV-TRBCT-ND
|
DigiKey | LED RED-ORANGE CLEAR 0402 SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29865 In Stock |
|
$0.0505 / $0.3400 | Buy Now |
DISTI #
442-BLHJE37AAVTB
|
Mouser Electronics | Standard LEDs - SMD 0402 SMT LED / 630nm RED RoHS: Compliant | 14539 |
|
$0.0500 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0511 | Buy Now |
|
Onlinecomponents.com | SMT LED - 0402 Orange Red RoHS: Compliant |
2250 In Stock |
|
$0.0456 / $0.0625 | Buy Now |
DISTI #
67518295
|
Verical | BL-HJE37A-AV-TRB Min Qty: 2250 Package Multiple: 2250 Date Code: 2148 | Americas - 2250 |
|
$0.0672 / $0.0738 | Buy Now |
|
Master Electronics | SMT LED - 0402 Orange Red RoHS: Compliant |
2250 In Stock |
|
$0.0456 / $0.0625 | Buy Now |
Part Details for BL-HJE37A-AV-TRB
BL-HJE37A-AV-TRB CAD Models
BL-HJE37A-AV-TRB Part Data Attributes
|
BL-HJE37A-AV-TRB
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-HJE37A-AV-TRB
American Bright Optoelectronics
Single Color LED,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |