Part Details for BL-C1131A by American Bright Optoelectronics
Overview of BL-C1131A by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for BL-C1131A
BL-C1131A CAD Models
BL-C1131A Part Data Attributes:
|
BL-C1131A
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-C1131A
American Bright Optoelectronics
Single Color LED, Red, Diffused, T-1 3/4, 5mm, L-113, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | L-113, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 140 deg |
Alternate Parts for BL-C1131A
This table gives cross-reference parts and alternative options found for BL-C1131A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-C1131A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-R1141H | Single Color LED, Red, Diffused, 4mm, L-065, 2 PIN | American Bright Optoelectronics | BL-C1131A vs BL-R1141H |