Part Details for BL-C1121 by American Bright Optoelectronics
Overview of BL-C1121 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1121LP6GETR | Analog Devices | Amplifier, Power, 5.5-8.5GHz, | |
HMC1121LP6GE | Analog Devices | Amplifier, Power, 5.5-8.5GHz, | |
DC1121A | Analog Devices | LTC3524EUF - Five Output Power |
Part Details for BL-C1121
BL-C1121 CAD Models
BL-C1121 Part Data Attributes
|
BL-C1121
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-C1121
American Bright Optoelectronics
Single Color LED, Red, Diffused, 4.4mm, L-112, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | L-112, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | CYLINDRICAL | |
Size | 4.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.29 mm | |
Viewing Angle | 150 deg |