Part Details for BL-BHG204 by Yellow Stone Corporation
Overview of BL-BHG204 by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL-BHG204
BL-BHG204 CAD Models
BL-BHG204 Part Data Attributes:
|
BL-BHG204
Yellow Stone Corporation
Buy Now
Datasheet
|
Compare Parts:
BL-BHG204
Yellow Stone Corporation
Visible LED, White Diffused
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YELLOW STONE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED WHITE | |
Overall Height | 8.6 mm | |
Viewing Angle | 50 deg |