Part Details for BL-BEG201 by Yellow Stone Corporation
Overview of BL-BEG201 by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Part Details for BL-BEG201
BL-BEG201 CAD Models
BL-BEG201 Part Data Attributes:
|
BL-BEG201
Yellow Stone Corporation
Buy Now
Datasheet
|
Compare Parts:
BL-BEG201
Yellow Stone Corporation
Visible LED, White Diffused
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YELLOW STONE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WHITE DIFFUSED | |
Overall Height | 5.3 mm | |
Viewing Angle | 40 deg |