Part Details for BL-B6G120-2P by American Bright Optoelectronics
Overview of BL-B6G120-2P by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for BL-B6G120-2P
BL-B6G120-2P CAD Models
BL-B6G120-2P Part Data Attributes:
|
BL-B6G120-2P
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-B6G120-2P
American Bright Optoelectronics
Single Color LED Display Cluster, Green, 20mm, L-143, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | L-143, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 20 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED |
Alternate Parts for BL-B6G120-2P
This table gives cross-reference parts and alternative options found for BL-B6G120-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B6G120-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA-8G9UW | Single Color LED Display Cluster, Green, 33mm, AD-15, 4 PIN | American Bright Optoelectronics | BL-B6G120-2P vs BA-8G9UW |
BA-8G7UW-2 | Single Color LED Display Cluster, Green, 15mm, AD-13, 2 PIN | American Bright Optoelectronics | BL-B6G120-2P vs BA-8G7UW-2 |