Part Details for BL-B4541 by American Bright Optoelectronics
Overview of BL-B4541 by American Bright Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL-B4541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
Part Details for BL-B4541
BL-B4541 CAD Models
BL-B4541 Part Data Attributes
|
BL-B4541
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-B4541
American Bright Optoelectronics
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, L-019, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | L-019, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Viewing Angle | 35 deg |
Alternate Parts for BL-B4541
This table gives cross-reference parts and alternative options found for BL-B4541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B4541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP34ID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | BL-B4541 vs WP34ID |
MVR3371X | Single Color LED, Red, Diffused Pale Red, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | BL-B4541 vs MVR3371X |
HLMP-1301-E00DD | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | BL-B4541 vs HLMP-1301-E00DD |
HLMP-1301-G0000 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | BL-B4541 vs HLMP-1301-G0000 |
HLMP-1301 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | BL-B4541 vs HLMP-1301 |
BL-B4531 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, L-018, 2 PIN | American Bright Optoelectronics | BL-B4541 vs BL-B4531 |
MV5774C | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | BL-B4541 vs MV5774C |
4303F1 | LED TH 3mm 2V 10mA 16mcd Red | Visual Communications Company | BL-B4541 vs 4303F1 |
BL-B4631 | Single Color LED, High Efficiency Red, T-1, 3mm, | American Bright Optoelectronics | BL-B4541 vs BL-B4631 |
HLMP-1601-D0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | BL-B4541 vs HLMP-1601-D0002 |