Part Details for BL-B1131A by American Bright Optoelectronics
Overview of BL-B1131A by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL-B1131A
BL-B1131A CAD Models
BL-B1131A Part Data Attributes:
|
BL-B1131A
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-B1131A
American Bright Optoelectronics
Single Color LED, Diffused, L-020, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | L-020, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Peak Wavelength | 655 nm | |
Viewing Angle | 35 deg |