Part Details for BL-B1114 by Bright Led Electronics Corp
Overview of BL-B1114 by Bright Led Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for BL-B1114
BL-B1114 CAD Models
BL-B1114 Part Data Attributes:
|
BL-B1114
Bright Led Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BL-B1114
Bright Led Electronics Corp
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIGHT LED ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 55 deg |