Part Details for BL BPC 2000 2.5 SATA BAY by Phoenix Contact
Overview of BL BPC 2000 2.5 SATA BAY by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SATDRIVEX2-000.5 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-000.5 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 0.5m | |
CS-SATDRIVEX2-001 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m |
Price & Stock for BL BPC 2000 2.5 SATA BAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | The BL BPC 2000 2.5" SATA BAY is for adding a HDD/SSD mass storage drive to the BL BPC 2000 RoHS: Compliant | 0 |
|
$178.4000 / $196.2400 | Buy Now |
|
Master Electronics | The BL BPC 2000 2.5" SATA BAY is for adding a HDD/SSD mass storage drive to the BL BPC 2000 RoHS: Compliant | 0 |
|
$178.4000 / $196.2400 | Buy Now |