Part Details for BL 8 28 by Fischer Elektronik GmbH & Co KG
Overview of BL 8 28 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL 8 28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5496-BL828-ND
|
DigiKey | for 0.635 mm and up to 0.85 mm Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$6.2200 | Buy Now |
DISTI #
60667986
|
Verical | Conn Socket Strip RCP 28 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2147 | Americas - 400 |
|
$0.7844 | Buy Now |