Part Details for BL 7 27 by Fischer Elektronik GmbH & Co KG
Overview of BL 7 27 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL 7 27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5496-BL727-ND
|
DigiKey | for 0.635 mm and up to 0.85 mm Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$6.5900 | Buy Now |