There are no models available for this part yet.
Overview of BL 5 14 by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BL 5 14 by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5496-BL514-ND
|
DigiKey | for 0.635 mm and up to 0.85 mm Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$2.5300 | Buy Now | |
DISTI #
81020785
|
Verical | Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2422 | Americas - 210 |
|
$2.5712 / $3.3977 | Buy Now | |
DISTI #
C1S227300013064
|
Chip1Stop | Conn Socket Strip SKT 14 POS 2.54mm Solder RoHS: Compliant | 210 |
|
$2.2800 / $4.5200 | Buy Now |