BL 15 SMD 043 22 B SM
Fischer Elektronik GmbH & Co KG

Overview of BL 15 SMD 043 22 B SM by Fischer Elektronik GmbH & Co KG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

Price & Stock for BL 15 SMD 043 22 B SM by Fischer Elektronik GmbH & Co KG

Part # Manufacturer Description Stock Price Buy
DISTI # 5496-BL15SMD04322BSM-ND
DigiKey FOR 0.635 MM AND UP TO 0.85 MM Min Qty: 10 Container: Tube MARKETPLACE PRODUCT 10000
In Stock
  • 10 $4.5500
$4.5500 Buy Now

CAD Models for BL 15 SMD 043 22 B SM by Fischer Elektronik GmbH & Co KG
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL 15 SMD 043 22 B SM by Fischer Elektronik GmbH & Co KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL 15 SMD 043 22 B SM by Fischer Elektronik GmbH & Co KG

  • Please alert me when BL 15 SMD 043 22 B SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL 15 SMD 043 22 B SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL 15 SMD 043 22 B SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL 15 SMD 043 22 B SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL 15 SMD 043 22 B SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL 15 SMD 043 22 B SM by Fischer Elektronik GmbH & Co KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: