BL 133 80-130VAC 115VAC-U by: Jewell Modutec

Part Details for BL 133 80-130VAC 115VAC-U by Jewell Modutec

Overview of BL 133 80-130VAC 115VAC-U by Jewell Modutec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BL 133 80-130VAC 115VAC-U

Part # Distributor Description Stock Price Buy
Newark Bl 133 80-130Vac 115Vac-U Avg |Jewell/modutec BL 133 80-130VAC 115VAC-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $126.0000
$126.0000 Buy Now

Part Details for BL 133 80-130VAC 115VAC-U

BL 133 80-130VAC 115VAC-U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL 133 80-130VAC 115VAC-U by Jewell Modutec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL 133 80-130VAC 115VAC-U by Jewell Modutec

Select Manufacturer
Which Manufacturer of BL 133 80-130VAC 115VAC-U would you like to use for your alert(s)?
  • Please alert me when BL 133 80-130VAC 115VAC-U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL 133 80-130VAC 115VAC-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL 133 80-130VAC 115VAC-U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL 133 80-130VAC 115VAC-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL 133 80-130VAC 115VAC-U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL 133 80-130VAC 115VAC-U by Jewell Modutec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: